1655195 | Phoenix Contact

D-Sub plug, 26 pole, equipped, straight, crimp connection, 1655195

Order No.: 62P5264
EAN: 4046356029131
MPN:
1655195
VS-15-ST-DSUB-HD-CD-B
1655195 Phoenix Contact D-Sub Connectors Image 1
1655195 Phoenix Contact D-Sub Connectors Image 2
Image may differ

D-Sub plug, 1655195, Phoenix Contact

D-SUB contact carrier, shell size 2, for 26 signal contacts, type of contact pin, for crimp contacts, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 26 pole
Version pin header
Contact connection crimp connection
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes