1655182 | Phoenix Contact

D-Sub socket, 26 pole, equipped, straight, crimp connection, 1655182

Order No.: 62P5238
EAN: 4046356029124
MPN:
1655182
VS-15-BU-DSUB-HD-CD-B
1655182 Phoenix Contact D-Sub Connectors Image 1
1655182 Phoenix Contact D-Sub Connectors Image 2
Image may differ

D-Sub socket, 1655182, Phoenix Contact

D-SUB contact carrier, shell size 2, for 26 signal contacts, type of contact socket, for crimp contacts, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15.

Features

  • Shielded
  • Housing material: Steel, tin-plated
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection crimp connection
Additional parts equipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes