1655153 | Phoenix Contact

D-Sub plug, 26 pole, high density, equipped, angled, solder pin, 1655153

Order No.: 62P5266
EAN: 4046356029094
MPN:
1655153
VS-15-ST-DSUB-HD-ER
Series: VS-..
1655153 Phoenix Contact D-Sub Connectors Image 1
1655153 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6215 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
23.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6215 €

D-Sub plug, 1655153, Phoenix Contact

D-SUB contact insert, shell size 2, with 26 signal contacts, type of contact pin, for PCB assembly, angled, fixing with 4-40 UNC thread and solder pins, for panel mounting frame VS-15.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 26 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes