1655124 | Phoenix Contact

D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1655124

Order No.: 62P5186
EAN: 4046356029063
MPN:
1655124
VS-09-BU-DSUB-HD-CD-B
Series: VS-..
1655124 Phoenix Contact D-Sub Connectors Image 1
1655124 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0103 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1655124, Phoenix Contact

D-SUB contact carrier, shell size 1, for 15 signal contacts, contact type socket, for crimp contacts, straight, mounting by means of 3 mm hole, for mounting frame and shell housing VS-09.

Features

  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection crimp connection
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes