1655098 | Phoenix Contact
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 1655098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9432 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
10 pcs.
21.1106 €
50 pcs.
19.4208 €
100 pcs.
17.6715 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1655098, Phoenix Contact
D-SUB contact insert, shell size 1, with 15 signal contacts, type of contact pin, for PCB assembly, angled, fixing with 4-40 UNC thread and solder pins, for panel mounting frame VS-09.
Features
- Unshielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |