1654837 | Phoenix Contact

D-Sub socket, 25 pole, standard, equipped, angled, solder cup, 1654837

Order No.: 62P5291
EAN: 4017918989224
MPN:
1654837
VS-25-BU-DSUB-LH-B
Series: VS-..
1654837 Phoenix Contact D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7988 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
26.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.7988 €

D-Sub socket, 1654837, Phoenix Contact

D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact socket, for PCB assembly, angled, fixing with a 2.5 mm hole and solder metal plate, for panel mounting frame VS-25.

Features

  • Shielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly angled
Type of locking through hole
Performance level 2
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes