1654824 | Phoenix Contact

D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 1654824

Order No.: 62P5319
EAN: 4017918989217
MPN:
1654824
VS-25-ST-DSUB-LH-B
Series: VS-..
1654824 Phoenix Contact D-Sub Connectors Image 1
1654824 Phoenix Contact D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2768 € *
Available in 5 Days: 1,142 pcs. - if ordered today
Total Price:
556.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
22.2768 €

D-Sub plug, 1654824, Phoenix Contact

D-SUB contact insert, shell size 3, with 25 signal contacts, type of contact pin, for PCB assembly, angled, fixing with a 2.5 mm hole and solder metal plate, for panel mounting frame VS-25.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking through hole
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes