1654798 | Phoenix Contact
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 1654798
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7540 € *
Available in 5 Days: 388 pcs. - if ordered today
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
10 pcs.
18.1713 €
50 pcs.
16.5291 €
100 pcs.
14.8869 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1654798, Phoenix Contact
D-SUB contact insert, shell size 1, with 9 signal contacts, contact type female, for PCB mounting, angled, fixing by means of 2.5 mm hole and solder sheet, for mounting frame VS-09.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Flammability class according to UL 94: V0
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | through hole | |
| Performance level | 2 | |
| Attachment (rear panel) | metal bracket with through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |