1654549 | Phoenix Contact
D-Sub plug, 9 pole, angled, screw connection, 1654549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.6661 € *
Available in 5 Days: 231 pcs. - if ordered today
D-Sub plug, 1654549, Phoenix Contact
D-SUB connector, Protection class: IP67, No. of poles: 9, Connection type: screw connection, Connection cross section: AWG 26- 16, Cable outlet: angled, With integrated terminating resistor, Housing size: 1.
Features
- EMC-Protected
- Switchable terminating resistor
- Overvoltage category: II
- Flammability class according to UL 94: V0
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | screw connection | |
| Assembly | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |