1654345 | Phoenix Contact
D-Sub plug, 9 pole, standard, angled, 1654345
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.3078 € *
Available in 5 Days: 119 pcs. - if ordered today
D-Sub plug, 1654345, Phoenix Contact
D-SUB complete connector, for PROFIBUS, shell size 1, male, spring-cage connection, shielded, protection class IP67.
Features
- EMC-Protected
- Switchable terminating resistor
- Overvoltage category: II
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Pole image | standard | |
| Assembly | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |