1652198 | Phoenix Contact
D-Sub plug, 25 pole, standard, unequipped, angled, 1652198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2061 € *
Available in 5 Days: 102 pcs. - if ordered today
D-Sub plug, 1652198, Phoenix Contact
D-SUB connector set, shell size 3, unshielded.
Features
- Housing material: PA
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |