1421505 | Phoenix Contact
D-Sub socket, 15 pole, standard, straight, solder pin, 1421505
D-Sub socket, 1421505, Phoenix Contact
D-SUB contact insert, shell size 2, with 15 signal contacts, contact type: female, for PCB mounting, angled, mounting by 4-40 UNC thread and solder pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |