1418783 | Phoenix Contact

D-Sub socket, 21 pole, straight, solder pin, 1418783

Order No.: 62P0739
EAN: 4055626150710
MPN:
1418783
CUC-DSI-J1STZ-A/DSLSB1P20S
1418783 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub socket, 1418783, Phoenix Contact

D-SUB contact insert, Protection class: IP20, No. of poles: 21, Connection type: solder pins.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 1
Technical specifications
Filter Property Value
Pin number 21 pole
Version socket header
Contact connection solder pin
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes