1418778 | Phoenix Contact
D-Sub plug, 11 pole, straight, solder pin, 1418778
Order No.: 62P0760
EAN: 4055626150369
MPN:
1418778
CUC-DSI-S1STZ-A/DSLSB1P10S
D-Sub plug, 1418778, Phoenix Contact
D-SUB contact insert, Protection class: IP20, No. of poles: 11, Connection type: solder pins.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Flammability class according to UL 94: V0
- Standard compliant mating face
- Pollution degree: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |