1418776 | Phoenix Contact
D-Sub socket, 17 pole, straight, solder pin, 1418776
Order No.: 62P0749
EAN: 4055626150345
MPN:
1418776
CUC-DSI-J1STZ-S/DSLSB2P15S
D-Sub socket, 1418776, Phoenix Contact
D-SUB contact insert, with 15 signal contacts and 2 power contacts, with solder pins, straight, female, mounting by means of 4-40 UNC thread.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Flammability class according to UL 94: V0
- Standard compliant mating face
- Pollution degree: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |