1418774 | Phoenix Contact

D-Sub plug, 21 pole, straight, solder pin, 1418774

Order No.: 62P0767
EAN: 4055626150321
MPN:
1418774
CUC-DSI-S1STZ-S/DSLSB1P20S
1418774 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1418774, Phoenix Contact

D-SUB contact insert, with 20 signal contacts and 1 power contact, with solder pins, straight, male, mounting by means of 4-40 UNC thread.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 1
Technical specifications
Filter Property Value
Pin number 21 pole
Version pin header
Contact connection solder pin
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes