1418770 | Phoenix Contact
D-Sub socket, 9 pole, standard, straight, solder pin, 1418770
Order No.: 62P0752
EAN: 4055626150291
MPN:
1418770
CUC-DSI-J1STZ-S/DSLSB4P5S
D-Sub socket, 1418770, Phoenix Contact
D-SUB contact insert, with 5 signal contacts and 4 power contacts, with solder pins, straight, female, mounting by means of 4-40 UNC thread.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Flammability class according to UL 94: V0
- Standard compliant mating face
- Pollution degree: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |