1418761 | Phoenix Contact

D-Sub socket, 21 pole, straight, solder cup, 1418761

Order No.: 62P0742
EAN: 4055626150222
MPN:
1418761
CUC-DSI-J1STZ-S/DSLKC1P20S
1418761 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub socket, 1418761, Phoenix Contact

D-SUB contact insert, with 20 signal contacts and 1 power contact, with solder cups, straight, female.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 1
Technical specifications
Filter Property Value
Pin number 21 pole
Version socket header
Contact connection solder cup
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes