1418760 | Phoenix Contact

D-Sub socket, 17 pole, straight, solder cup, 1418760

Order No.: 62P0743
EAN: 4055626150215
MPN:
1418760
CUC-DSI-J1STZ-S/DSLKC2P15S
1418760 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub socket, 1418760, Phoenix Contact

D-SUB contact insert, with 15 signal contacts and 2 power contacts, with solder cups, straight, female.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 1
Technical specifications
Filter Property Value
Pin number 17 pole
Version socket header
Contact connection solder cup
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes