1418758 | Phoenix Contact

D-Sub plug, 21 pole, straight, solder cup, 1418758

Order No.: 62P0764
EAN: 4055626150192
MPN:
1418758
CUC-DSI-S1STZ-S/DSLKC1P20S
1418758 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1418758, Phoenix Contact

D-SUB contact insert, with 20 signal contacts and 1 power contact, with solder cup, straight, plug, mounting by means of 3 mm hole.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 1
Technical specifications
Filter Property Value
Pin number 21 pole
Version pin header
Contact connection solder cup
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes