1418757 | Phoenix Contact

D-Sub plug, 17 pole, straight, solder cup, 1418757

Order No.: 62P0765
EAN: 4055626150185
MPN:
1418757
CUC-DSI-S1STZ-S/DSLKC2P15S
1418757 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1418757, Phoenix Contact

D-SUB contact insert, with 15 signal contacts and 2 power contacts, with solder cup, straight, plug, mounting by means of 3 mm hole.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 1
Technical specifications
Filter Property Value
Pin number 17 pole
Version pin header
Contact connection solder cup
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes