1418742 | Phoenix Contact

D-Sub socket, 9 pole, standard, straight, IDC connection, 1418742

Order No.: 62P0759
EAN: 4055626150086
MPN:
1418742
CUC-DSI-J1STZ-S/DSRCB9
1418742 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub socket, 1418742, Phoenix Contact

D-SUB contact insert, Protection class: IP20, Number of poles: 9, Connection type: Ribbon cable connection, Housing size: 2.

Features

  • Flammability class according to UL 94: V0
  • Standard compliant mating face
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection IDC connection
Pole image standard
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes