1418741 | Phoenix Contact

D-Sub plug, 25 pole, standard, straight, IDC connection, 1418741

Order No.: 62P0736
EAN: 4055626150079
MPN:
1418741
CUC-DSI-C1STZ-S/DSRCB25
1418741 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1418741, Phoenix Contact

D-SUB contact insert, protection class: IP20, no. of poles: 25, Connection type: Ribbon cable connection, housing size: 1.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection IDC connection
Pole image standard
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes