1418740 | Phoenix Contact
D-Sub plug, 15 pole, standard, straight, IDC connection, 1418740
Order No.: 62P0735
EAN: 4055626150062
MPN:
1418740
CUC-DSI-C1STZ-S/DSRCB15
D-Sub plug, 1418740, Phoenix Contact
D-SUB contact insert, protection class: IP20, no. of poles: 15, Connection type: Ribbon cable connection, housing size: 1.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Flammability class according to UL 94: V0
- Standard compliant mating face
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |