1418738 | Phoenix Contact

D-Sub socket, 44 pole, straight, solder pin, 1418738

Order No.: 62P0748
EAN: 4055626150048
MPN:
1418738
CUC-DSI-J1STZ-S/DSLSB25 HD
1418738 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub socket, 1418738, Phoenix Contact

D-SUB contact insert, Protection class: IP20, No. of poles: 44, Material: steel, Connection type: solder pins.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 44 pole
Version socket header
Contact connection solder pin
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes