1418737 | Phoenix Contact
D-Sub socket, 26 pole, straight, solder pin, 1418737
Order No.: 62P0744
EAN: 4055626150031
MPN:
1418737
CUC-DSI-J1STZ-S/DSLSB15 HD
D-SUB contact insert, 1418737, Phoenix Contactntact
D-SUB contact insert, degree of protection: IP20, number of positions: 26, material: Steel, connection method: Solder pins
Features
- Various connection methods for every application
- Standard-compliant pin connector pattern
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |