1418732 | Phoenix Contact
D-Sub plug, 26 pole, straight, solder pin, 1418732
Order No.: 62P0729
EAN: 4055626150000
MPN:
1418732
CUC-DSI-C1STZ-S/DSLSB15 HD
D-Sub plug, 1418732, Phoenix Contact
D-SUB contact insert, Protection class: IP20, No. of poles: 15, Connection type: solder pins.
Features
- Contact material: Copper alloy
- Housing material: Steel
- Flammability class according to UL 94: V0
- Standard compliant mating face
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |