1418731 | Phoenix Contact

D-Sub plug, 15 pole, standard, straight, solder pin, 1418731

Order No.: 62P0731
EAN: 4055626149691
MPN:
1418731
CUC-DSI-C1STZ-S/DSLSB9 HD
1418731 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub plug, 1418731, Phoenix Contact

D-SUB contact insert, Protection class: IP20, No. of poles: 9, Connection type: solder pins.

Features

  • Contact material: Copper alloy
  • Housing material: Steel
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image standard
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes