1418729 | Phoenix Contact
D-Sub socket, 25 pole, standard, straight, solder pin, 1418729
Order No.: 62P0755
EAN: 4055626149684
MPN:
1418729
CUC-DSI-J1STZ-S/DSLSC25
D-Sub socket, 1418729, Phoenix Contact
D-SUB contact insert, Protection class: IP20, No. of poles: 25, Connection type: solder pins.
Features
- Contact material: Copper alloy
- Housing material: Steel, tin-plated
- Flammability class according to UL 94: V0
- Standard compliant mating face
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |