1418726 | Phoenix Contact

D-Sub socket, 9 pole, standard, straight, solder pin, 1418726

Order No.: 62P0756
EAN: 4055626149660
MPN:
1418726
CUC-DSI-J1STZ-S/DSLSC9
1418726 Phoenix Contact D-Sub Connectors
Image may differ

D-Sub socket, 1418726, Phoenix Contact

D-SUB contact insert, Protection class: IP20, No. of poles: 9, Connection type: solder pins.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Standard compliant mating face
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image standard
Assembly straight
Type of locking through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes