1418718 | Phoenix Contact
D-Sub plug, 15 pole, standard, straight, solder pin, 1418718
Order No.: 62P0732
EAN: 4055626149646
MPN:
1418718
CUC-DSI-C1STZ-S/DSLSC15
D-Sub plug, 1418718, Phoenix Contact
D-SUB contact insert, Protection class: IP20, No. of poles: 15, Connection type: solder pins.
Features
- Contact material: Copper alloy
- Housing material: Steel
- Flammability class according to UL 94: V0
- Standard compliant mating face
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |