1405523 | Phoenix Contact
D-Sub plug, 9 pole, standard, angled, screw connection, 1405523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.6014 € *
Available in 5 Days: 16 pcs. - if ordered today
D-Sub plug, 1405523, Phoenix Contact
D-SUB connector, Protection class: IP67, No. of poles: 9, Connection type: Screw connection, Connection cross section: AWG 26- 16, Cable outlet: Oblique, With integrated terminating resistor, Housing size: 1.
Features
- Shielded
- Contact material: Copper alloy
- Overvoltage category: II
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | screw connection | |
| Pole image | standard | |
| Assembly | angled | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |