2926302 | Phoenix Contact

Connection cable, 1 m, D-Sub socket, 50 pole to open end, 2926302

Order No.: 64P3659
EAN: 4046356548090
MPN:
2926302
CABLE-D-50SUB/F/OE/0,25/S/1,0M
Series: CABLE-D
2926302 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.1023 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
131.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.1023 €

Cable, 2926302, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (50-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x50-positions), Cable length: 1 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub socket, 50 pole
Connection (2) open end
Cable length 1 m
Colour gray
Cable type AWG 24, shielded
Pin configuration 1:1
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No