2926137 | Phoenix Contact

Connection cable, 4 m, D-Sub socket, 15 pole to open end, 2926137

Order No.: 64P3521
EAN: 4046356546812
MPN:
2926137
CABLE-D-15SUB/F/OE/0,25/S/4,0M
Series: CABLE-D
2926137 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.4206 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
79.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.4206 €

Cable, 2926137, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (15-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x15-positions), Cable length: 4 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub socket, 15 pole
Connection (2) open end
Cable length 4 m
Colour gray
Cable type AWG 24, shielded
Pin configuration 1:1
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No