2908521 | Phoenix Contact

Connection cable, 8 m, D-Sub socket, 37 pole to D-Sub socket, 37 pole, 2908521

Order No.: 64P3601
EAN: 4055626306605
MPN:
2908521
CABLE-D37SUB/B/B/HF/S/ 8,0M
Series: CABLE-D
2908521 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
250.8639 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
250.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
250.8639 €

Cable, 2908521, Phoenix Contact

Assembled, shielded, halogen-free round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB socket strip (1x37-positions), Cable length: 8 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub socket, 37 pole
Connection (2) D-Sub socket, 37 pole
Cable length 8 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No