2906217 | Phoenix Contact
Connection cable, 10 m, D-Sub socket, 37 pole to open end, 2906217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.8652 € *
Available in 5 Days: 1 pcs. - if ordered today
Cable, 2906217, Phoenix Contact
Assembled shielded round cable, Connection 1: Single wires (37-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x37-positions), Cable length: 10 m.
Features
- Individual wire marking
- Screw connection
- Open end at one end
- Shield connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | D-Sub socket, 37 pole | |
| Connection (2) | open end | |
| Cable length | 10 m | |
| Colour | gray | |
| Cable type | AWG 24, shielded | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |