2906215 | Phoenix Contact

Connection cable, 15 m, D-Sub socket, 25 pole to open end, 2906215

Order No.: 64P3560
EAN: 4055626051017
MPN:
2906215
CABLE-D-25SUB/F/OE/0,25/S/15M
Series: CABLE-D
2906215 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
194.2318 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
194.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
194.2318 €

Cable, 2906215, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (25-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x25-positions), Cable length: 15 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub socket, 25 pole
Connection (2) open end
Cable length 15 m
Colour gray
Cable type AWG 24, shielded
Pin configuration 1:1
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No