2305680 | Phoenix Contact

Connection cable, 3 m, D-Sub plug, 37 pole to D-Sub plug, 37 pole, 2305680

Order No.: 64P3638
EAN: 4046356012027
MPN:
2305680
CABLE-D37SUB/S/S/300/KONFEK/S
Series: CABLE-D
2305680 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
127.5680 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
127.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
127.5680 €

Cable, 2305680, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB pin strip (1x37-positions), Connection 2: D-SUB pin strip (1x37-positions), Cable length: 3 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub plug, 37 pole
Connection (2) D-Sub plug, 37 pole
Cable length 3 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No