2305486 | Phoenix Contact

Connection cable, 2 m, D-Sub socket, 25 pole to D-Sub socket, 25 pole, 2305486

Order No.: 64P3541
EAN: 4046356011846
MPN:
2305486
CABLE-D25SUB/B/B/200/KONFEK/S
Series: CABLE-D
2305486 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.1679 € *
Available in 5 Days: 52 pcs. - if ordered today
Total Price:
86.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
86.1679 €

Cable, 2305486, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x25-positions), Connection 2: D-SUB socket strip (1x25-positions), Cable length: 2 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub socket, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 2 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes