2305444 | Phoenix Contact

Connection cable, 1 m, D-Sub socket, 15 pole to D-Sub socket, 15 pole, 2305444

Order No.: 64P3500
EAN: 4046356011808
MPN:
2305444
CABLE-D15SUB/B/B/100/KONFEK/S
Series: CABLE-D
2305444 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8705 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
55.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.8705 €

Cable, 2305444, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB socket strip (1x15-positions), Cable length: 1 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub socket, 15 pole
Connection (2) D-Sub socket, 15 pole
Cable length 1 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No