2304678 | Phoenix Contact

Adapter cable, 5 m, D-Sub socket, 25 pole to IDC/FLK socket header, 2 x 14 pole, 2304678

Order No.: 64P3539
EAN: 4017918951351
MPN:
2304678
CABLE-D25SUB/B/2X14/500/TU812
Series: CABLE-D
2304678 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
127.5680 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
127.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
127.5680 €

Cable set, 2304678, Phoenix Contact

Round cable set, Connection 1, D-SUB socket strip (1x25-positions), Connection 2: IDC/FLK socket strip (2x14-positions), Cable length: 5 m.

Technical specifications
Filter Property Value
Version adapter cable
Connection (1) D-Sub socket, 25 pole
Connection (2) IDC/FLK socket header, 2 x 14 pole
Cable length 5 m
Colour gray
Cable type AWG 26, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No