2304665 | Phoenix Contact

Adapter cable, 3 m, D-Sub socket, 25 pole to IDC/FLK socket header, 2 x 14 pole, 2304665

Order No.: 64P3538
EAN: 4017918951344
MPN:
2304665
CABLE-D25SUB/B/2X14/300/TU812
Series: CABLE-D
2304665 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.5986 € *
Available in 5 Days: 85 pcs. - if ordered today
Total Price:
110.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.5986 €

Cable set, 2304665, Phoenix Contact

Round cable set, Connection 1, D-SUB socket strip (1x25-positions), Connection 2: IDC/FLK socket strip (2x14-positions), Cable length: 3 m.

Technical specifications
Filter Property Value
Version adapter cable
Connection (1) D-Sub socket, 25 pole
Connection (2) IDC/FLK socket header, 2 x 14 pole
Cable length 3 m
Colour gray
Cable type AWG 26, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No