2302599 | Phoenix Contact

Adapter cable, 0.5 m, D-Sub socket, 37 pole to IDC/FLK socket header, 50 pole, 2302599

Order No.: 64P4138
EAN: 4017918910273
MPN:
2302599
FLK 50/EZ-DR/D37SUB/ 50/Y81P-O
Series: FLK
2302599 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.3233 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
114.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.3233 €

Cable set, 2302599, Phoenix Contact

Round cable set, Connection 1, D-SUB socket strip (1x37-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 0.5 m.

Technical specifications
Filter Property Value
Version adapter cable
Connection (1) D-Sub socket, 37 pole
Connection (2) IDC/FLK socket header, 50 pole
Cable length 0.5 m
Colour gray
Cable type AWG 26, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No