2302256 | Phoenix Contact

Extension cable, 6 m, D-Sub plug, 37 pole to D-Sub socket, 37 pole, 2302256

Order No.: 64P3615
EAN: 4017918894788
MPN:
2302256
CABLE-D37SUB/B/S/600/KONFEK/S
Series: CABLE-D
2302256 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.2291 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
171.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
171.2291 €

Cable, 2302256, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB pin strip (1x37-positions), Cable length: 6 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 37 pole
Connection (2) D-Sub socket, 37 pole
Cable length 6 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15