2302214 | Phoenix Contact

Extension cable, 1.5 m, D-Sub plug, 37 pole to D-Sub socket, 37 pole, 2302214

Order No.: 64P3611
EAN: 4017918899929
MPN:
2302214
CABLE-D37SUB/B/S/150/KONFEK/S
Series: CABLE-D
2302214 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.3043 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
102.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.3043 €

Cable, 2302214, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB pin strip (1x37-positions), Cable length: 1.5 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 37 pole
Connection (2) D-Sub socket, 37 pole
Cable length 1.5 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No