2302146 | Phoenix Contact
Extension cable, 1.5 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, 2302146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.4567 € *
Available in 5 Days: 106 pcs. - if ordered today
Cable, 2302146, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x25-positions), Connection 2: D-SUB pin strip (1x25-positions), Cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 25 pole | |
| Connection (2) | D-Sub socket, 25 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Cable type | AWG 24, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |