2302094 | Phoenix Contact

Extension cable, 3 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 2302094

Order No.: 64P3510
EAN: 4017918893057
MPN:
2302094
CABLE-D15SUB/B/S/300/KONFEK/S
Series: CABLE-D
2302094 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.3417 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
68.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.3417 €

Cable, 2302094, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB pin strip (1x15-positions), Cable length: 3 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 15 pole
Connection (2) D-Sub socket, 15 pole
Cable length 3 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No