2302078 | Phoenix Contact
Extension cable, 1.5 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 2302078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2826 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
67.28 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2826 €
5 pcs.
63.2485 €
15 pcs.
60.8328 €
50 pcs.
58.1315 €
150 pcs.
55.7158 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable, 2302078, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB pin strip (1x15-positions), Cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 15 pole | |
| Connection (2) | D-Sub socket, 15 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Cable type | AWG 24, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |