2302065 | Phoenix Contact
Extension cable, 1 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 2302065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8705 € *
Standard delivery time from the manufacturer is: 1 Week
Cable, 2302065, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB pin strip (1x15-positions), Cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 15 pole | |
| Connection (2) | D-Sub socket, 15 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Cable type | AWG 24, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |