1656301 | Phoenix Contact
Extension cable, 2 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, 1656301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8389 € *
Available in 5 Days: 653 pcs. - if ordered today
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
10 pcs.
13.9349 €
50 pcs.
12.9948 €
150 pcs.
12.4117 €
500 pcs.
11.7929 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable, 1656301, Phoenix Contact
Assembled D-SUB cable, Shielded, 25-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), IP20 protection, Head 1 with socket shell 3 and straight cable outlet, Head 2 with pin shell 3 and straight cable outlet, Length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 25 pole | |
| Connection (2) | D-Sub socket, 25 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Cable type | AWG 28, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |